VS-15EVH06-M3/I is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 2 273
Unit Price: 51,45000 Kč
Datasheet
Diode 600 V 15A Surface Mount SlimDPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 600 V 15A Surface Mount SlimDPAK
SLIM DPAK
eSMP® Package Evolution

VS-15EVH06-M3/I

DigiKey Part Number
VS-15EVH06-M3/IGITR-ND - Tape & Reel (TR)
VS-15EVH06-M3/IGICT-ND - Cut Tape (CT)
VS-15EVH06-M3/IGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VS-15EVH06-M3/I
Description
DIODE STANDARD 600V 15A SLIMDPAK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 600 V 15A Surface Mount SlimDPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
15A
Voltage - Forward (Vf) (Max) @ If
2.1 V @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
30 ns
Current - Reverse Leakage @ Vr
20 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SlimDPAK
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 50013,44133 Kč60 485,99 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
142,84000 Kč42,84 Kč
1031,11900 Kč311,19 Kč
10021,18280 Kč2 118,28 Kč
50016,93278 Kč8 466,39 Kč
1 00016,45214 Kč16 452,14 Kč
Digi-Reel®
QuantityUnit PriceExt Price
152,29000 Kč52,29 Kč
1033,59700 Kč335,97 Kč
10022,87940 Kč2 287,94 Kč
50018,28758 Kč9 143,79 Kč
1 00016,81163 Kč16 811,63 Kč
2 00016,45225 Kč32 904,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:42,84000 Kč
Unit Price with VAT:51,83640 Kč