Parametric Equivalent
Similar
Similar
Similar

VS-15ETX06-M3 | |
|---|---|
DigiKey Part Number | VS-15ETX06-M3GI-ND |
Manufacturer | |
Manufacturer Product Number | VS-15ETX06-M3 |
Description | DIODE STANDARD 600V 15A TO220AC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 15A Through Hole TO-220AC |
Datasheet | Datasheet |
EDA/CAD Models | VS-15ETX06-M3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 3.2 V @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 32 ns | |
Current - Reverse Leakage @ Vr | 50 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,35000 Kč | 87,35 Kč |
| 50 | 44,34780 Kč | 2 217,39 Kč |
| 100 | 40,17970 Kč | 4 017,97 Kč |
| 500 | 32,87320 Kč | 16 436,60 Kč |
| 1 000 | 30,52668 Kč | 30 526,68 Kč |
| 2 000 | 28,55455 Kč | 57 109,10 Kč |
| 5 000 | 27,03493 Kč | 135 174,65 Kč |
| Unit Price without VAT: | 87,35000 Kč |
|---|---|
| Unit Price with VAT: | 105,69350 Kč |





