
VS-15ETU12-M3 | |
|---|---|
DigiKey Part Number | 112-VS-15ETU12-M3-ND |
Manufacturer | |
Manufacturer Product Number | VS-15ETU12-M3 |
Description | DIODE STANDARD 1200V 15A TO220AC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 15A Through Hole TO-220AC |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 167 ns |
Series | Current - Reverse Leakage @ Vr 80 µA @ 1200 V |
Packaging Tube | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package TO-220AC |
Voltage - DC Reverse (Vr) (Max) 1200 V | Operating Temperature - Junction -55°C ~ 175°C |
Current - Average Rectified (Io) 15A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 2.78 V @ 15 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSEP29-12A | IXYS | 1 439 | DSEP29-12A-ND | 123,89000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,11000 Kč | 99,11 Kč |
| 50 | 50,81520 Kč | 2 540,76 Kč |
| 100 | 46,15150 Kč | 4 615,15 Kč |
| 500 | 37,97530 Kč | 18 987,65 Kč |
| 1 000 | 35,34992 Kč | 35 349,92 Kč |
| 2 000 | 33,14356 Kč | 66 287,12 Kč |
| 5 000 | 32,02720 Kč | 160 136,00 Kč |
| Unit Price without VAT: | 99,11000 Kč |
|---|---|
| Unit Price with VAT: | 119,92310 Kč |

