Diode Array 1 Pair Common Cathode 40 V 6A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-12CWQ04FNTRL-M3

DigiKey Part Number
112-VS-12CWQ04FNTRL-M3TR-ND - Tape & Reel (TR)
112-VS-12CWQ04FNTRL-M3CT-ND - Cut Tape (CT)
112-VS-12CWQ04FNTRL-M3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VS-12CWQ04FNTRL-M3
Description
DIODE ARRAY SCHOTTKY 40V 6A DPAK
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 40 V 6A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63
Datasheet
 Datasheet
EDA/CAD Models
VS-12CWQ04FNTRL-M3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io) (per Diode)
6A
Voltage - Forward (Vf) (Max) @ If
680 mV @ 12 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
3 mA @ 40 V
Operating Temperature - Junction
-55°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TO-252AA (DPAK)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 385
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
147,88000 Kč47,88 Kč
1030,57300 Kč305,73 Kč
10020,71660 Kč2 071,66 Kč
50016,49266 Kč8 246,33 Kč
1 00015,13389 Kč15 133,89 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00013,40939 Kč40 228,17 Kč
6 00012,54183 Kč75 250,98 Kč
9 00012,10010 Kč108 900,90 Kč
15 00011,86387 Kč177 958,05 Kč
Manufacturers Standard Package
Unit Price without VAT:47,88000 Kč
Unit Price with VAT:57,93480 Kč