
VS-12CWQ04FNTR-M3 | |
|---|---|
DigiKey Part Number | 112-VS-12CWQ04FNTR-M3TR-ND - Tape & Reel (TR) 112-VS-12CWQ04FNTR-M3CT-ND - Cut Tape (CT) 112-VS-12CWQ04FNTR-M3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-12CWQ04FNTR-M3 |
Description | DIODE ARRAY SCHOTTKY 40V 6A DPAK |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 40 V 6A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 680 mV @ 12 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 3 mA @ 40 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252AA (DPAK) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,88000 Kč | 47,88 Kč |
| 10 | 30,59400 Kč | 305,94 Kč |
| 100 | 20,72920 Kč | 2 072,92 Kč |
| 500 | 16,50148 Kč | 8 250,74 Kč |
| 1 000 | 15,14229 Kč | 15 142,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 13,99937 Kč | 27 998,74 Kč |
| 4 000 | 13,03850 Kč | 52 154,00 Kč |
| 6 000 | 12,54921 Kč | 75 295,26 Kč |
| 10 000 | 11,99948 Kč | 119 994,80 Kč |
| 14 000 | 11,87174 Kč | 166 204,36 Kč |
| Unit Price without VAT: | 47,88000 Kč |
|---|---|
| Unit Price with VAT: | 57,93480 Kč |


