
VS-10MQ040HM3/5AT | |
|---|---|
DigiKey Part Number | 112-VS-10MQ040HM3/5ATTR-ND - Tape & Reel (TR) 112-VS-10MQ040HM3/5ATCT-ND - Cut Tape (CT) 112-VS-10MQ040HM3/5ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-10MQ040HM3/5AT |
Description | DIODE SCHOTTKY 40V 1A DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | VS-10MQ040HM3/5AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 540 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 40 V | |
Capacitance @ Vr, F | 38pF @ 10V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,79000 Kč | 7,79 Kč |
| 10 | 5,11500 Kč | 51,15 Kč |
| 100 | 3,64170 Kč | 364,17 Kč |
| 500 | 2,72176 Kč | 1 360,88 Kč |
| 1 000 | 2,35949 Kč | 2 359,49 Kč |
| 2 000 | 2,16942 Kč | 4 338,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 1,70084 Kč | 12 756,30 Kč |
| 15 000 | 1,54718 Kč | 23 207,70 Kč |
| 22 500 | 1,47155 Kč | 33 109,88 Kč |
| 37 500 | 1,46509 Kč | 54 940,88 Kč |
| 52 500 | 1,43178 Kč | 75 168,45 Kč |
| 75 000 | 1,38169 Kč | 103 626,75 Kč |
| Unit Price without VAT: | 7,79000 Kč |
|---|---|
| Unit Price with VAT: | 9,42590 Kč |


