
VS-10ETS12THM3 | |
|---|---|
DigiKey Part Number | 112-VS-10ETS12THM3-ND |
Manufacturer | |
Manufacturer Product Number | VS-10ETS12THM3 |
Description | DIODE STANDARD 1200V 10A TO220AC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 10A Through Hole TO-220AC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 10 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 1200 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,08000 Kč | 69,08 Kč |
| 50 | 34,39480 Kč | 1 719,74 Kč |
| 100 | 31,02240 Kč | 3 102,24 Kč |
| 500 | 25,11276 Kč | 12 556,38 Kč |
| 1 000 | 23,21350 Kč | 23 213,50 Kč |
| 2 000 | 21,61671 Kč | 43 233,42 Kč |
| 5 000 | 19,89027 Kč | 99 451,35 Kč |
| 10 000 | 19,65413 Kč | 196 541,30 Kč |
| Unit Price without VAT: | 69,08000 Kč |
|---|---|
| Unit Price with VAT: | 83,58680 Kč |









