DFN1006-2A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DFN1006-2A
DFN1006-2A_Bottom

VMMBZ33C1HD1HG3-08

DigiKey Part Number
112-VMMBZ33C1HD1HG3-08TR-ND - Tape & Reel (TR)
112-VMMBZ33C1HD1HG3-08CT-ND - Cut Tape (CT)
112-VMMBZ33C1HD1HG3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VMMBZ33C1HD1HG3-08
Description
TVS DIODE 28VWM 85VC DFN10062A
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
85V Clamp 300mA Ipp Tvs Diode Surface Mount DFN1006-2A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
28V (Max)
Voltage - Breakdown (Min)
31.3V
Voltage - Clamping (Max) @ Ipp
85V
Current - Peak Pulse (10/1000µs)
300mA
Power - Peak Pulse
15W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
16.1pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
0402 (1006 Metric)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 154
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,47000 Kč5,47 Kč
103,74700 Kč37,47 Kč
1001,64190 Kč164,19 Kč
5001,55770 Kč778,85 Kč
1 0001,41035 Kč1 410,35 Kč
2 0001,39983 Kč2 799,66 Kč
5 0001,38930 Kč6 946,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,36825 Kč13 682,50 Kč
20 0001,04724 Kč20 944,80 Kč
Manufacturers Standard Package
Unit Price without VAT:5,47000 Kč
Unit Price with VAT:6,61870 Kč