
VLIN1616-02G-E3-18 | |
|---|---|
DigiKey Part Number | 112-VLIN1616-02G-E3-18TR-ND - Tape & Reel (TR) 112-VLIN1616-02G-E3-18CT-ND - Cut Tape (CT) 112-VLIN1616-02G-E3-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLIN1616-02G-E3-18 |
Description | TVS DIODE 16VWM 33VC SOD323 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 33V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 16V (Max) | |
Voltage - Breakdown (Min) | 17.1V | |
Voltage - Clamping (Max) @ Ipp | 33V | |
Current - Peak Pulse (10/1000µs) | 6A (8/20µs) | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 18pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 5,92100 Kč | 59,21 Kč |
| 100 | 3,74180 Kč | 374,18 Kč |
| 500 | 2,79148 Kč | 1 395,74 Kč |
| 1 000 | 2,48448 Kč | 2 484,48 Kč |
| 2 000 | 2,22569 Kč | 4 451,38 Kč |
| 5 000 | 1,94513 Kč | 9 725,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,77150 Kč | 17 715,00 Kč |
| 20 000 | 1,62542 Kč | 32 508,40 Kč |
| 30 000 | 1,55100 Kč | 46 530,00 Kč |
| 50 000 | 1,46737 Kč | 73 368,50 Kč |
| 70 000 | 1,41784 Kč | 99 248,80 Kč |
| 100 000 | 1,36972 Kč | 136 972,00 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |








