
VI20150C-M3/4W | |
|---|---|
DigiKey Part Number | VI20150C-M3/4W-ND |
Manufacturer | |
Manufacturer Product Number | VI20150C-M3/4W |
Description | DIODE ARR SCHOT 150V 10A TO262AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 150 V 10A Through Hole TO-262-3 Long Leads, I2PAK, TO-262AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) (per Diode) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 150 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | TO-262-3 Long Leads, I2PAK, TO-262AA | |
Supplier Device Package | TO-262AA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,77000 Kč | 49,77 Kč |
| 10 | 31,87500 Kč | 318,75 Kč |
| 100 | 21,63210 Kč | 2 163,21 Kč |
| 500 | 17,25196 Kč | 8 625,98 Kč |
| 1 000 | 15,84341 Kč | 15 843,41 Kč |
| 2 000 | 14,65881 Kč | 29 317,62 Kč |
| 5 000 | 13,37762 Kč | 66 888,10 Kč |
| 10 000 | 12,58645 Kč | 125 864,50 Kč |
| Unit Price without VAT: | 49,77000 Kč |
|---|---|
| Unit Price with VAT: | 60,22170 Kč |



