34V (Typ) Clamp Ipp Tvs Diode Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VETH100A203SHG3-08

DigiKey Part Number
112-VETH100A203SHG3-08TR-ND - Tape & Reel (TR)
112-VETH100A203SHG3-08CT-ND - Cut Tape (CT)
112-VETH100A203SHG3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VETH100A203SHG3-08
Description
TVS DIODE 24VWM 34VC SOT233
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
34V (Typ) Clamp Ipp Tvs Diode Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Ethernet
Mfr
Capacitance @ Frequency
1.75pF @ 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
2
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
24V (Max)
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Clamping (Max) @ Ipp
34V (Typ)
Supplier Device Package
Power Line Protection
No
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 585
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,92000 Kč10,92 Kč
106,67700 Kč66,77 Kč
1004,23110 Kč423,11 Kč
5003,16944 Kč1 584,72 Kč
1 0002,82675 Kč2 826,75 Kč
2 0002,53772 Kč5 075,44 Kč
5 0002,22457 Kč11 122,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,39034 Kč7 171,02 Kč
6 0002,17032 Kč13 021,92 Kč
9 0002,05815 Kč18 523,35 Kč
15 0001,93207 Kč28 981,05 Kč
21 0001,85738 Kč39 004,98 Kč
30 0001,78479 Kč53 543,70 Kč
Manufacturers Standard Package
Unit Price without VAT:10,92000 Kč
Unit Price with VAT:13,21320 Kč