34V (Typ) Clamp Ipp Tvs Diode Surface Mount DFN1006-2B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VETH100A1DD1-G3-08

DigiKey Part Number
112-VETH100A1DD1-G3-08TR-ND - Tape & Reel (TR)
112-VETH100A1DD1-G3-08CT-ND - Cut Tape (CT)
112-VETH100A1DD1-G3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VETH100A1DD1-G3-08
Description
TVS DIODE 24VWM 34VC DFN10062B
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
34V (Typ) Clamp Ipp Tvs Diode Surface Mount DFN1006-2B
Datasheet
 Datasheet
EDA/CAD Models
VETH100A1DD1-G3-08 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
24V (Max)
Voltage - Breakdown (Min)
-
Voltage - Clamping (Max) @ Ipp
34V (Typ)
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
No
Applications
Ethernet
Capacitance @ Frequency
1.7pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
0402 (1006 Metric)
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 600
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,47000 Kč5,47 Kč
103,68400 Kč36,84 Kč
1001,53670 Kč153,67 Kč
5001,47350 Kč736,75 Kč
1 0001,38930 Kč1 389,30 Kč
2 0001,37878 Kč2 757,56 Kč
5 0001,36825 Kč6 841,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,28405 Kč12 840,50 Kč
20 0001,02619 Kč20 523,80 Kč
Manufacturers Standard Package
Unit Price without VAT:5,47000 Kč
Unit Price with VAT:6,61870 Kč