


VESD16A2-03G-G3-08 | |
---|---|
DigiKey Part Number | VESD16A2-03G-G3-08GITR-ND - Tape & Reel (TR) VESD16A2-03G-G3-08GICT-ND - Cut Tape (CT) VESD16A2-03G-G3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VESD16A2-03G-G3-08 |
Description | TVS DIODE 16VWM 28VC SOT323 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 28V Clamp 3.6A (8/20µs) Ipp Tvs Diode Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 16V (Max) | |
Voltage - Breakdown (Min) | 17V | |
Voltage - Clamping (Max) @ Ipp | 28V | |
Current - Peak Pulse (10/1000µs) | 3.6A (8/20µs) | |
Power - Peak Pulse | 100W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 27pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 8,96000 Kč | 8,96 Kč |
10 | 6,29100 Kč | 62,91 Kč |
100 | 3,08280 Kč | 308,28 Kč |
500 | 2,55168 Kč | 1 275,84 Kč |
1 000 | 1,77597 Kč | 1 775,97 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 1,44928 Kč | 4 347,84 Kč |
6 000 | 1,30635 Kč | 7 838,10 Kč |
9 000 | 1,23346 Kč | 11 101,14 Kč |
15 000 | 1,10399 Kč | 16 559,85 Kč |
21 000 | 1,10293 Kč | 23 161,53 Kč |
30 000 | 1,05572 Kč | 31 671,60 Kč |
75 000 | 0,95208 Kč | 71 406,00 Kč |
150 000 | 0,88805 Kč | 133 207,50 Kč |
Unit Price without VAT: | 8,96000 Kč |
---|---|
Unit Price with VAT: | 10,84160 Kč |