


VESD12A2-03G-G3-08 | |
---|---|
DigiKey Part Number | VESD12A2-03G-G3-08GITR-ND - Tape & Reel (TR) VESD12A2-03G-G3-08GICT-ND - Cut Tape (CT) VESD12A2-03G-G3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VESD12A2-03G-G3-08 |
Description | TVS DIODE 12VWM 22.7VC SOT323 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22.7V Clamp 4.4A (8/20µs) Ipp Tvs Diode Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 13.9V | |
Voltage - Clamping (Max) @ Ipp | 22.7V | |
Current - Peak Pulse (10/1000µs) | 4.4A (8/20µs) | |
Power - Peak Pulse | 100W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 33pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,79000 Kč | 4,79 Kč |
10 | 3,27000 Kč | 32,70 Kč |
100 | 1,56230 Kč | 156,23 Kč |
500 | 1,54142 Kč | 770,71 Kč |
1 000 | 1,52059 Kč | 1 520,59 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 1,44928 Kč | 4 347,84 Kč |
6 000 | 1,30635 Kč | 7 838,10 Kč |
9 000 | 1,23346 Kč | 11 101,14 Kč |
15 000 | 0,88528 Kč | 13 279,20 Kč |
Unit Price without VAT: | 4,79000 Kč |
---|---|
Unit Price with VAT: | 5,79590 Kč |