
VESD03C1-02VHG3-08 | |
|---|---|
DigiKey Part Number | 112-VESD03C1-02VHG3-08TR-ND - Tape & Reel (TR) 112-VESD03C1-02VHG3-08CT-ND - Cut Tape (CT) 112-VESD03C1-02VHG3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VESD03C1-02VHG3-08 |
Description | TVS DIODE 3VWM 8.7VC SOD523 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8.7V Clamp 11.6A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3V (Max) | |
Voltage - Breakdown (Min) | 4.4V | |
Voltage - Clamping (Max) @ Ipp | 8.7V | |
Current - Peak Pulse (10/1000µs) | 11.6A (8/20µs) | |
Power - Peak Pulse | 100W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 112pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,84000 Kč | 4,84 Kč |
| 10 | 3,30500 Kč | 33,05 Kč |
| 100 | 1,43140 Kč | 143,14 Kč |
| 500 | 1,41036 Kč | 705,18 Kč |
| 1 000 | 1,38930 Kč | 1 389,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,94725 Kč | 7 578,00 Kč |
| 16 000 | 0,91568 Kč | 14 650,88 Kč |
| 24 000 | 0,89463 Kč | 21 471,12 Kč |
| Unit Price without VAT: | 4,84000 Kč |
|---|---|
| Unit Price with VAT: | 5,85640 Kč |



