


VBUS05N1-HD1HG3-08 | |
|---|---|
DigiKey Part Number | 112-VBUS05N1-HD1HG3-08TR-ND - Tape & Reel (TR) 112-VBUS05N1-HD1HG3-08CT-ND - Cut Tape (CT) 112-VBUS05N1-HD1HG3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VBUS05N1-HD1HG3-08 |
Description | TVS DIODE 5.5VWM 15VC DFN10062A |
Manufacturer Standard Lead Time | 74 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2A |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 4A (8/20µs) |
Mfr | Power - Peak Pulse 60W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications HDMI, USB |
Type Zener | Capacitance @ Frequency 0.7pF @ 1MHz |
Unidirectional Channels 1 | Operating Temperature -55°C ~ 150°C (TJ) |
Voltage - Reverse Standoff (Typ) 5.5V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 7V | Package / Case 0402 (1006 Metric) |
Voltage - Clamping (Max) @ Ipp 15V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 5,66900 Kč | 56,69 Kč |
| 100 | 3,56760 Kč | 356,76 Kč |
| 500 | 2,65834 Kč | 1 329,17 Kč |
| 1 000 | 2,36395 Kč | 2 363,95 Kč |
| 2 000 | 2,11597 Kč | 4 231,94 Kč |
| 5 000 | 1,84703 Kč | 9 235,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,68062 Kč | 16 806,20 Kč |
| 20 000 | 1,54060 Kč | 30 812,00 Kč |
| 30 000 | 1,46927 Kč | 44 078,10 Kč |
| 50 000 | 1,38911 Kč | 69 455,50 Kč |
| 70 000 | 1,34163 Kč | 93 914,10 Kč |
| 100 000 | 1,29551 Kč | 129 551,00 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |










