
VBUS05M1-02V-G3-08 | |
|---|---|
DigiKey Part Number | 112-VBUS05M1-02V-G3-08TR-ND - Tape & Reel (TR) 112-VBUS05M1-02V-G3-08CT-ND - Cut Tape (CT) 112-VBUS05M1-02V-G3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VBUS05M1-02V-G3-08 |
Description | TVS DIODE 5.5VWM 15VC SOD523 |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 4.5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 4.5A (8/20µs) |
Mfr | Power - Peak Pulse 70W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications HDMI, USB |
Type Zener | Capacitance @ Frequency 0.7pF @ 1MHz |
Unidirectional Channels 1 | Operating Temperature -55°C ~ 150°C (TJ) |
Voltage - Reverse Standoff (Typ) 5.5V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 6.5V | Package / Case SC-79, SOD-523 |
Voltage - Clamping (Max) @ Ipp 15V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 4,62000 Kč | 46,20 Kč |
| 100 | 2,88930 Kč | 288,93 Kč |
| 500 | 2,13760 Kč | 1 068,80 Kč |
| 1 000 | 1,89486 Kč | 1 894,86 Kč |
| 2 000 | 1,68982 Kč | 3 379,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 1,37164 Kč | 10 973,12 Kč |
| 16 000 | 1,24918 Kč | 19 986,88 Kč |
| 24 000 | 1,18678 Kč | 28 482,72 Kč |
| 40 000 | 1,11664 Kč | 44 665,60 Kč |
| 56 000 | 1,07511 Kč | 60 206,16 Kč |
| 80 000 | 1,03473 Kč | 82 778,40 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |











