
VBUS05B1-SD0-G4-08 | |
|---|---|
DigiKey Part Number | VBUS05B1-SD0-G4-08GITR-ND - Tape & Reel (TR) VBUS05B1-SD0-G4-08GICT-ND - Cut Tape (CT) VBUS05B1-SD0-G4-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VBUS05B1-SD0-G4-08 |
Description | TVS DIODE 5.5VWM 18VC CLP0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 18V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount CLP0603 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 18V | |
Current - Peak Pulse (10/1000µs) | 2.5A (8/20µs) | |
Power - Peak Pulse | 45W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.29pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 5,01900 Kč | 50,19 Kč |
| 100 | 3,14550 Kč | 314,55 Kč |
| 500 | 2,33498 Kč | 1 167,49 Kč |
| 1 000 | 2,07229 Kč | 2 072,29 Kč |
| 2 000 | 1,85077 Kč | 3 701,54 Kč |
| 5 000 | 1,61063 Kč | 8 053,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 1,38620 Kč | 20 793,00 Kč |
| 30 000 | 1,27314 Kč | 38 194,20 Kč |
| 45 000 | 1,21555 Kč | 54 699,75 Kč |
| 75 000 | 1,15083 Kč | 86 312,25 Kč |
| 105 000 | 1,11251 Kč | 116 813,55 Kč |
| 150 000 | 1,07526 Kč | 161 289,00 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |










