18V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount LLP75-7L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VBUS053AZ-HAF-GS08

DigiKey Part Number
VBUS053AZ-HAF-GS08GITR-ND - Tape & Reel (TR)
VBUS053AZ-HAF-GS08GICT-ND - Cut Tape (CT)
VBUS053AZ-HAF-GS08GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VBUS053AZ-HAF-GS08
Description
TVS DIODE 5.5VWM 18VC LLP75-7L
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
18V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount LLP75-7L
Datasheet
 Datasheet
EDA/CAD Models
VBUS053AZ-HAF-GS08 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
3
Voltage - Reverse Standoff (Typ)
5.5V (Max)
Voltage - Breakdown (Min)
6.5V
Voltage - Clamping (Max) @ Ipp
18V
Current - Peak Pulse (10/1000µs)
3A (8/20µs)
Power - Peak Pulse
36W
Power Line Protection
Yes
Applications
USB OTG
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-UFDFN Exposed Pad
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21 313
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,00000 Kč8,00 Kč
106,42000 Kč64,20 Kč
1005,15730 Kč515,73 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,15564 Kč15 466,92 Kč
6 0004,75113 Kč28 506,78 Kč
9 0004,54505 Kč40 905,45 Kč
15 0004,21000 Kč63 150,00 Kč
Manufacturers Standard Package
Unit Price without VAT:8,00000 Kč
Unit Price with VAT:9,68000 Kč