
VBUS051CD-HD1-G-08 | |
|---|---|
DigiKey Part Number | VBUS051CD-HD1-G-08GITR-ND - Tape & Reel (TR) VBUS051CD-HD1-G-08GICT-ND - Cut Tape (CT) VBUS051CD-HD1-G-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VBUS051CD-HD1-G-08 |
Description | TVS DIODE 5.5VWM 14VC LLP1006-2L |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 14V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount LLP1006-2L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 6.5V | |
Voltage - Clamping (Max) @ Ipp | 14V | |
Current - Peak Pulse (10/1000µs) | 2A (8/20µs) | |
Power - Peak Pulse | 28W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.6pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-882 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 Kč | 2,32 Kč |
| 10 | 1,60000 Kč | 16,00 Kč |
| 100 | 1,44820 Kč | 144,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 1,19985 Kč | 9 598,80 Kč |
| Unit Price without VAT: | 2,32000 Kč |
|---|---|
| Unit Price with VAT: | 2,80720 Kč |



