Diode Array 1 Pair Common Cathode 200 V 15A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VB30200C-E3/8W

DigiKey Part Number
VB30200C-E3/8WGITR-ND - Tape & Reel (TR)
VB30200C-E3/8WGICT-ND - Cut Tape (CT)
VB30200C-E3/8WGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VB30200C-E3/8W
Description
DIODE ARR SCHOT 200V 15A TO263AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 200 V 15A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Datasheet
 Datasheet
EDA/CAD Models
VB30200C-E3/8W Models
Product Attributes
Filter Similar Products
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 15 A
Manufacturer
Vishay General Semiconductor - Diodes Division
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Series
Current - Reverse Leakage @ Vr
160 µA @ 200 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature - Junction
-40°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Diode Configuration
1 Pair Common Cathode
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Technology
Schottky
Supplier Device Package
TO-263AB (D2PAK)
Voltage - DC Reverse (Vr) (Max)
200 V
Base Product Number
Current - Average Rectified (Io) (per Diode)
15A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SBRB20200CTT4Gonsemi4 043SBRB20200CTT4GOSCT-ND62,99000 KčSimilar
In-Stock: 8 403
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
174,12000 Kč74,12 Kč
1048,21100 Kč482,11 Kč
10033,48760 Kč3 348,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80025,74959 Kč20 599,67 Kč
1 60023,95373 Kč38 325,97 Kč
2 40023,03918 Kč55 294,03 Kč
4 00022,01178 Kč88 047,12 Kč
5 60021,57019 Kč120 793,06 Kč
Manufacturers Standard Package
Unit Price without VAT:74,12000 Kč
Unit Price with VAT:89,68520 Kč