


V8PM153-M3/I | |
|---|---|
DigiKey Part Number | 112-V8PM153-M3/ITR-ND - Tape & Reel (TR) 112-V8PM153-M3/ICT-ND - Cut Tape (CT) 112-V8PM153-M3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V8PM153-M3/I |
Description | DIODE SCHOTTKY 150V 8A TO277A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 8A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 870 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 150 V | |
Capacitance @ Vr, F | 470pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -40°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,73000 Kč | 13,73 Kč |
| 10 | 9,44600 Kč | 94,46 Kč |
| 100 | 6,78480 Kč | 678,48 Kč |
| 500 | 5,18486 Kč | 2 592,43 Kč |
| 1 000 | 4,33243 Kč | 4 332,43 Kč |
| 2 000 | 4,08703 Kč | 8 174,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 500 | 3,64851 Kč | 23 715,31 Kč |
| 13 000 | 3,12090 Kč | 40 571,70 Kč |
| Unit Price without VAT: | 13,73000 Kč |
|---|---|
| Unit Price with VAT: | 16,61330 Kč |









