


V8PA12-M3/I | |
|---|---|
DigiKey Part Number | V8PA12-M3/IGITR-ND - Tape & Reel (TR) V8PA12-M3/IGICT-ND - Cut Tape (CT) V8PA12-M3/IGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V8PA12-M3/I |
Description | DIODE SCHOTTKY 120V 8A DO221BC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode 120 V 8A Surface Mount DO-221BC (SMPA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 120 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 870 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 600 µA @ 120 V | |
Capacitance @ Vr, F | 700pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-221BC (SMPA) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,00000 Kč | 21,00 Kč |
| 10 | 13,10300 Kč | 131,03 Kč |
| 100 | 8,52310 Kč | 852,31 Kč |
| 500 | 6,54760 Kč | 3 273,80 Kč |
| 1 000 | 5,91136 Kč | 5 911,36 Kč |
| 2 000 | 5,37560 Kč | 10 751,20 Kč |
| 5 000 | 4,79565 Kč | 23 978,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 000 | 4,28434 Kč | 59 980,76 Kč |
| 28 000 | 4,00737 Kč | 112 206,36 Kč |
| 42 000 | 3,86634 Kč | 162 386,28 Kč |
| Unit Price without VAT: | 21,00000 Kč |
|---|---|
| Unit Price with VAT: | 25,41000 Kč |


