
V5N3M63HM3/I | |
|---|---|
DigiKey Part Number | 112-V5N3M63HM3/ITR-ND - Tape & Reel (TR) 112-V5N3M63HM3/ICT-ND - Cut Tape (CT) 112-V5N3M63HM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V5N3M63HM3/I |
Description | DIODE SCHOTTKY 60V 2.7A DFN33A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2.7A Surface Mount DFN33A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 2.7A | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 60 V | |
Capacitance @ Vr, F | 1020pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DFN33A | |
Operating Temperature - Junction | -40°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,10000 Kč | 14,10 Kč |
| 10 | 8,39900 Kč | 83,99 Kč |
| 100 | 5,38040 Kč | 538,04 Kč |
| 500 | 4,07444 Kč | 2 037,22 Kč |
| 1 000 | 3,65344 Kč | 3 653,44 Kč |
| 2 000 | 3,29875 Kč | 6 597,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 2,89669 Kč | 17 380,14 Kč |
| 12 000 | 2,48390 Kč | 29 806,80 Kč |
| 18 000 | 2,37521 Kč | 42 753,78 Kč |
| 30 000 | 2,35973 Kč | 70 791,90 Kč |
| 42 000 | 2,28919 Kč | 96 145,98 Kč |
| Unit Price without VAT: | 14,10000 Kč |
|---|---|
| Unit Price with VAT: | 17,06100 Kč |

