
B82477D6103M603 | |
|---|---|
DigiKey Part Number | 495-B82477D6103M603TR-ND - Tape & Reel (TR) 495-B82477D6103M603CT-ND - Cut Tape (CT) 495-B82477D6103M603DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82477D6103M603 |
Description | FIXED IND 10UH 5.65A 27MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 40 µH Inductance - Connected in Series 10 µH Inductance - Connected in Parallel 13.5mOhm Max DC Resistance (DCR) - Parallel Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82477D6103M603 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 10 µH | |
Inductance - Connected In Series | 40 µH | |
Tolerance | ±20% | |
Current Rating - Series | 5.65 A | |
Current Saturation - Parallel | 9.9 A | |
Current Saturation - Series | 4.95 A | |
DC Resistance (DCR) - Parallel | 13.5mOhm Max | |
DC Resistance (DCR) - Series | 54mOhm Max | |
Shielding | Shielded | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height | 0.413" (10.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,91000 Kč | 52,91 Kč |
| 10 | 43,57100 Kč | 435,71 Kč |
| 25 | 40,31600 Kč | 1 007,90 Kč |
| 50 | 38,00640 Kč | 1 900,32 Kč |
| 100 | 35,83730 Kč | 3 583,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 30,00028 Kč | 7 500,07 Kč |
| 500 | 28,28976 Kč | 14 144,88 Kč |
| 750 | 27,33604 Kč | 20 502,03 Kč |
| 1 250 | 26,18131 Kč | 32 726,64 Kč |
| 1 750 | 26,09259 Kč | 45 662,03 Kč |
| Unit Price without VAT: | 52,91000 Kč |
|---|---|
| Unit Price with VAT: | 64,02110 Kč |










