Diode 50 V 3A Surface Mount DO-221BC (SMPA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V4PAN50-M3/I

DigiKey Part Number
V4PAN50-M3/ITR-ND - Tape & Reel (TR)
V4PAN50-M3/ICT-ND - Cut Tape (CT)
V4PAN50-M3/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V4PAN50-M3/I
Description
DIODE SCHOTTKY 50V 3A DO221BC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 50 V 3A Surface Mount DO-221BC (SMPA)
Datasheet
 Datasheet
EDA/CAD Models
V4PAN50-M3/I Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
430 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
600 µA @ 50 V
Capacitance @ Vr, F
480pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-221BC (SMPA)
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 716
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,12000 Kč15,12 Kč
109,38600 Kč93,86 Kč
1006,02010 Kč602,01 Kč
5004,56622 Kč2 283,11 Kč
1 0004,09713 Kč4 097,13 Kč
2 0003,70184 Kč7 403,68 Kč
5 0003,27376 Kč16 368,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
14 0002,89615 Kč40 546,10 Kč
28 0002,69155 Kč75 363,40 Kč
42 0002,58734 Kč108 668,28 Kč
70 0002,47029 Kč172 920,30 Kč
Manufacturers Standard Package
Unit Price without VAT:15,12000 Kč
Unit Price with VAT:18,29520 Kč