Diode Array 1 Pair Common Cathode 200 V 15A Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V30200C-E3/4W

DigiKey Part Number
V30200C-E3/4WGI-ND
Manufacturer
Manufacturer Product Number
V30200C-E3/4W
Description
DIODE ARR SCHOT 200V 15A TO2203
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 200 V 15A Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
V30200C-E3/4W Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
Packaging
Tube
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io) (per Diode)
15A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
160 µA @ 200 V
Operating Temperature - Junction
-40°C ~ 150°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 643
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
177,90000 Kč77,90 Kč
5039,20320 Kč1 960,16 Kč
10035,44250 Kč3 544,25 Kč
50028,84832 Kč14 424,16 Kč
1 00026,73003 Kč26 730,03 Kč
2 00024,94941 Kč49 898,82 Kč
5 00023,17129 Kč115 856,45 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:77,90000 Kč
Unit Price with VAT:94,25900 Kč