


V2PM15-M3/H | |
|---|---|
DigiKey Part Number | V2PM15-M3/HGITR-ND - Tape & Reel (TR) V2PM15-M3/HGICT-ND - Cut Tape (CT) V2PM15-M3/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V2PM15-M3/H |
Description | DIODE SCHOTTKY 150V 2A DO219AD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 2A Surface Mount DO-219AD (MicroSMP) |
Datasheet | Datasheet |
EDA/CAD Models | V2PM15-M3/H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 2A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 150 V | |
Capacitance @ Vr, F | 100pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AD (MicroSMP) | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 5,87900 Kč | 58,79 Kč |
| 100 | 3,71240 Kč | 371,24 Kč |
| 500 | 2,76964 Kč | 1 384,82 Kč |
| 1 000 | 2,46454 Kč | 2 464,54 Kč |
| 2 000 | 2,20752 Kč | 4 415,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 1,95776 Kč | 8 809,92 Kč |
| 9 000 | 1,78072 Kč | 16 026,48 Kč |
| 13 500 | 1,69051 Kč | 22 821,88 Kč |
| 22 500 | 1,58908 Kč | 35 754,30 Kč |
| 31 500 | 1,52902 Kč | 48 164,13 Kč |
| 45 000 | 1,47063 Kč | 66 178,35 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |




