


V2PM10HM3/H | |
|---|---|
DigiKey Part Number | V2PM10HM3/HGITR-ND - Tape & Reel (TR) V2PM10HM3/HGICT-ND - Cut Tape (CT) V2PM10HM3/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V2PM10HM3/H |
Description | DIODE SCHOTTKY 100V 2A DO219AD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount DO-219AD (MicroSMP) |
Datasheet | Datasheet |
EDA/CAD Models | V2PM10HM3/H Models |
Category | Current - Reverse Leakage @ Vr 50 µA @ 100 V |
Mfr | Capacitance @ Vr, F 150pF @ 4V, 1MHz |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package DO-219AD (MicroSMP) |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -40°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 830 mV @ 2 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 6,17300 Kč | 61,73 Kč |
| 100 | 3,89510 Kč | 389,51 Kč |
| 500 | 2,91032 Kč | 1 455,16 Kč |
| 1 000 | 2,59178 Kč | 2 591,78 Kč |
| 2 000 | 2,32354 Kč | 4 647,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 2,06280 Kč | 9 282,60 Kč |
| 9 000 | 1,87801 Kč | 16 902,09 Kč |
| 13 500 | 1,78382 Kč | 24 081,57 Kč |
| 22 500 | 1,67797 Kč | 37 754,32 Kč |
| 31 500 | 1,61527 Kč | 50 881,00 Kč |
| 45 000 | 1,55433 Kč | 69 944,85 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |











