V1PL45HM3/H is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 9,24000 Kč
Datasheet
Diode 45 V 1A Surface Mount DO-219AD (MicroSMP)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 45 V 1A Surface Mount DO-219AD (MicroSMP)
eSMP® Package Evolution

V1PL45HM3/H

DigiKey Part Number
V1PL45HM3/HGITR-ND - Tape & Reel (TR)
V1PL45HM3/HGICT-ND - Cut Tape (CT)
V1PL45HM3/HGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V1PL45HM3/H
Description
DIODE SCHOTTKY 45V 1A DO219AD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Diode 45 V 1A Surface Mount DO-219AD (MicroSMP)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
530 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
250 µA @ 45 V
Capacitance @ Vr, F
200pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-219AD (MicroSMP)
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,03000 Kč9,03 Kč
105,60600 Kč56,06 Kč
1003,52770 Kč352,77 Kč
5002,62684 Kč1 313,42 Kč
1 0002,33561 Kč2 335,61 Kč
2 0002,09014 Kč4 180,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 5001,85160 Kč8 332,20 Kč
9 0001,68255 Kč15 142,95 Kč
13 5001,59635 Kč21 550,72 Kč
22 5001,49946 Kč33 737,85 Kč
31 5001,44208 Kč45 425,52 Kč
45 0001,38631 Kč62 383,95 Kč
Manufacturers Standard Package
Unit Price without VAT:9,03000 Kč
Unit Price with VAT:10,92630 Kč