PMEG40T10ERX is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 16,59000 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 5 861
Unit Price: 4,62000 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 518
Unit Price: 4,83000 Kč
Datasheet
Diode 40 V 1A Surface Mount SOD-123W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 40 V 1A Surface Mount SOD-123W
Meet automotive Board Level Reliability (BLR) requirements with Nexperia’s CFP15B Package
Improve accuracy of AOI in PCB production by using modern package technology

PMEG40T10ERX

DigiKey Part Number
1727-7478-2-ND - Tape & Reel (TR)
1727-7478-1-ND - Cut Tape (CT)
1727-7478-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMEG40T10ERX
Description
DIODE SCHOTTKY 40V 1A SOD123W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 40 V 1A Surface Mount SOD-123W
Datasheet
 Datasheet
EDA/CAD Models
PMEG40T10ERX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
22 µA @ 40 V
Mfr
Capacitance @ Vr, F
350pF @ 1V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
40 V
Package / Case
Current - Average Rectified (Io)
1A
Supplier Device Package
SOD-123W
Voltage - Forward (Vf) (Max) @ If
400 mV @ 1 A
Operating Temperature - Junction
175°C (Max)
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Base Product Number
Reverse Recovery Time (trr)
11.5 ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RB160MM-50TFTRRohm Semiconductor0RB160MM-50TFCT-ND16,59000 KčSimilar
SS1040FL-AU_R1_000A1Panjit International Inc.5 8613757-SS1040FL-AU_R1_000A1CT-ND4,62000 KčSimilar
SS1040HE-AU_R1_000A1Panjit International Inc.5183757-SS1040HE-AU_R1_000A1CT-ND4,83000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,24000 Kč9,24 Kč
105,73200 Kč57,32 Kč
1003,60960 Kč360,96 Kč
5002,68942 Kč1 344,71 Kč
1 0002,39230 Kč2 392,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,01385 Kč6 041,55 Kč
6 0001,82294 Kč10 937,64 Kč
9 0001,72562 Kč15 530,58 Kč
15 0001,61620 Kč24 243,00 Kč
21 0001,55139 Kč32 579,19 Kč
30 0001,48839 Kč44 651,70 Kč
Manufacturers Standard Package
Unit Price without VAT:9,24000 Kč
Unit Price with VAT:11,18040 Kč