


V1P6HM3/H | |
|---|---|
DigiKey Part Number | V1P6HM3/HGITR-ND - Tape & Reel (TR) V1P6HM3/HGICT-ND - Cut Tape (CT) V1P6HM3/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V1P6HM3/H |
Description | DIODE SCHOTTKY 60V 1A DO219AD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount DO-219AD (MicroSMP) |
Datasheet | Datasheet |
EDA/CAD Models | V1P6HM3/H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 60 V | |
Capacitance @ Vr, F | 130pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AD (MicroSMP) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 5,60600 Kč | 56,06 Kč |
| 100 | 3,52770 Kč | 352,77 Kč |
| 500 | 2,62684 Kč | 1 313,42 Kč |
| 1 000 | 2,33561 Kč | 2 335,61 Kč |
| 2 000 | 2,09014 Kč | 4 180,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 1,85160 Kč | 8 332,20 Kč |
| 9 000 | 1,68255 Kč | 15 142,95 Kč |
| 13 500 | 1,59635 Kč | 21 550,72 Kč |
| 22 500 | 1,49946 Kč | 33 737,85 Kč |
| 31 500 | 1,44208 Kč | 45 425,52 Kč |
| 45 000 | 1,38631 Kč | 62 383,95 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |






