
V10KM120DU-M3/H | |
|---|---|
DigiKey Part Number | V10KM120DU-M3/HGITR-ND - Tape & Reel (TR) V10KM120DU-M3/HGICT-ND - Cut Tape (CT) V10KM120DU-M3/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V10KM120DU-M3/H |
Description | DIODE ARR SCHOT 120V 10A FLATPAK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 120 V 10A Surface Mount 8-PowerTDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 2 Independent | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 120 V | |
Current - Average Rectified (Io) (per Diode) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 890 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 350 µA @ 120 V | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTDFN | |
Supplier Device Package | FlatPAK 5x6 (Dual) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,14000 Kč | 28,14 Kč |
| 10 | 17,72200 Kč | 177,22 Kč |
| 100 | 11,67700 Kč | 1 167,70 Kč |
| 500 | 9,08164 Kč | 4 540,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 7,82035 Kč | 11 730,52 Kč |
| 3 000 | 7,18503 Kč | 21 555,09 Kč |
| 4 500 | 6,86135 Kč | 30 876,08 Kč |
| 7 500 | 6,49762 Kč | 48 732,15 Kč |
| 10 500 | 6,28222 Kč | 65 963,31 Kč |
| 15 000 | 6,07292 Kč | 91 093,80 Kč |
| Unit Price without VAT: | 28,14000 Kč |
|---|---|
| Unit Price with VAT: | 34,04940 Kč |



