UF4005-M3/73 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 4,09703 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 18 300
Unit Price: 15,96000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 12 700
Unit Price: 19,95000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 4 851
Unit Price: 14,28000 Kč
Datasheet

Upgrade


onsemi
In Stock: 9 593
Unit Price: 11,34000 Kč
Datasheet

Upgrade


Taiwan Semiconductor Corporation
In Stock: 2 985
Unit Price: 9,03000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 109,62199 Kč
Datasheet

Similar


onsemi
In Stock: 2 970
Unit Price: 11,13000 Kč
Datasheet

Similar


onsemi
In Stock: 18 140
Unit Price: 11,34000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 359
Unit Price: 8,61000 Kč
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 4 959
Unit Price: 9,03000 Kč
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 2 364
Unit Price: 9,03000 Kč
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 1,12503 Kč
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 4 900
Unit Price: 9,03000 Kč
Datasheet
Diode 600 V 1A Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UF4005-M3/73

DigiKey Part Number
UF4005-M3/73-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UF4005-M3/73
Description
DIODE STANDARD 600V 1A DO204AL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 600 V 1A Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
75 ns
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Capacitance @ Vr, F
17pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Box (TB)
QuantityUnit PriceExt Price
6 0004,19439 Kč25 166,34 Kč
Unit Price without VAT:4,19439 Kč
Unit Price with VAT:5,07521 Kč