
UF4005-E3/73 | |
|---|---|
DigiKey Part Number | UF4005-E3/73GICT-ND - Cut Tape (CT) UF4005-E3/73GITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UF4005-E3/73 |
Description | DIODE STANDARD 600V 1A DO204AL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | UF4005-E3/73 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | 17pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,10000 Kč | 10,10 Kč |
| 10 | 8,10400 Kč | 81,04 Kč |
| 100 | 5,18250 Kč | 518,25 Kč |
| 500 | 3,91994 Kč | 1 959,97 Kč |
| 1 000 | 3,51261 Kč | 3 512,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,95521 Kč | 8 865,63 Kč |
| 6 000 | 2,69440 Kč | 16 166,40 Kč |
| 9 000 | 2,46931 Kč | 22 223,79 Kč |
| 15 000 | 2,41403 Kč | 36 210,45 Kč |
| 21 000 | 2,36189 Kč | 49 599,69 Kč |
| 30 000 | 2,27579 Kč | 68 273,70 Kč |
| 75 000 | 2,20438 Kč | 165 328,50 Kč |
| Unit Price without VAT: | 10,10000 Kč |
|---|---|
| Unit Price with VAT: | 12,22100 Kč |

