U1B-E3/61T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 34 226
Unit Price: 141,43000 Kč
Datasheet

Similar


onsemi
In Stock: 135 651
Unit Price: 350,49000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 5 160
Unit Price: 119,91000 Kč
Datasheet

Similar


onsemi
In Stock: 44 535
Unit Price: 190,62000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 99 656
Unit Price: 73,79000 Kč
Datasheet
Image for U1B-E3/61T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

U1B-E3/61T

DigiKey Part Number
U1B-E3/61T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
U1B-E3/61T
Description
DIODE STANDARD 100V 1A DO214AC
Customer Reference
Detailed Description
Diode 100 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
920 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
24 ns
Current - Reverse Leakage @ Vr
5 µA @ 100 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types