Zener Diode 30 V 500 mW Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TZX30B-TAP

DigiKey Part Number
TZX30B-TAPGICT-ND - Cut Tape (CT)
TZX30B-TAPGITB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
TZX30B-TAP
Description
DIODE ZENER 30V 500MW DO204AH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 30 V 500 mW Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
-
Power - Max
500 mW
Impedance (Max) (Zzt)
100 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 23 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32 491
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
110,08000 Kč10,08 Kč
106,23600 Kč62,36 Kč
1003,94130 Kč394,13 Kč
5002,94518 Kč1 472,59 Kč
1 0002,62349 Kč2 623,49 Kč
2 0002,35230 Kč4 704,60 Kč
5 0002,05839 Kč10 291,95 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
10 0001,87653 Kč18 765,30 Kč
20 0001,72355 Kč34 471,00 Kč
30 0001,64560 Kč49 368,00 Kč
50 0001,55801 Kč77 900,50 Kč
70 0001,50615 Kč105 430,50 Kč
100 0001,45575 Kč145 575,00 Kč
Manufacturers Standard Package
Unit Price without VAT:10,08000 Kč
Unit Price with VAT:12,19680 Kč