TZX15X-TAP is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 43,00805 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,74147 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 10 924
Unit Price: 10,08000 Kč
Datasheet

Similar


onsemi
In Stock: 136 028
Unit Price: 3,57000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 62,40994 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 40,09796 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 89,57303 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 111,88588 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 55,29606 Kč
Datasheet

Similar


onsemi
In Stock: 11 539
Unit Price: 4,20000 Kč
Datasheet

Similar


onsemi
In Stock: 4 893
Unit Price: 4,62000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 3,57000 Kč
Datasheet
Zener Diode 15 V 500 mW Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TZX15X-TAP

DigiKey Part Number
TZX15X-TAP-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
TZX15X-TAP
Description
DIODE ZENER 15V 500MW DO204AH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 15 V 500 mW Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
-
Power - Max
500 mW
Impedance (Max) (Zzt)
40 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 11.5 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Box (TB)
QuantityUnit PriceExt Price
30 0001,52370 Kč45 711,00 Kč
60 0001,41608 Kč84 964,80 Kč
90 0001,36487 Kč122 838,30 Kč
Manufacturers Standard Package
Unit Price without VAT:1,52370 Kč
Unit Price with VAT:1,84368 Kč