
TZMB30-GS08 | |
|---|---|
DigiKey Part Number | TZMB30-GS08GITR-ND - Tape & Reel (TR) TZMB30-GS08GICT-ND - Cut Tape (CT) TZMB30-GS08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZMB30-GS08 |
Description | DIODE ZENER 30V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 500 mW ±2% Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 22 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-80 MiniMELF |
Impedance (Max) (Zzt) 80 Ohms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 4,43100 Kč | 44,31 Kč |
| 100 | 2,77590 Kč | 277,59 Kč |
| 500 | 2,05192 Kč | 1 025,96 Kč |
| 1 000 | 1,81738 Kč | 1 817,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,56292 Kč | 3 907,30 Kč |
| 5 000 | 1,40531 Kč | 7 026,55 Kč |
| 7 500 | 1,32489 Kč | 9 936,67 Kč |
| 12 500 | 1,23445 Kč | 15 430,62 Kč |
| 17 500 | 1,18087 Kč | 20 665,23 Kč |
| 25 000 | 1,12877 Kč | 28 219,25 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |





