
TZMB10-GS18 | |
|---|---|
DigiKey Part Number | TZMB10-GS18GITR-ND - Tape & Reel (TR) TZMB10-GS18GICT-ND - Cut Tape (CT) TZMB10-GS18GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZMB10-GS18 |
Description | DIODE ZENER 10V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 500 mW ±2% Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 7.5 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 4,57800 Kč | 45,78 Kč |
| 100 | 2,87040 Kč | 287,04 Kč |
| 500 | 2,12332 Kč | 1 061,66 Kč |
| 1 000 | 1,88184 Kč | 1 881,84 Kč |
| 2 000 | 1,67816 Kč | 3 356,32 Kč |
| 5 000 | 1,45718 Kč | 7 285,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,32035 Kč | 13 203,50 Kč |
| 20 000 | 1,20522 Kč | 24 104,40 Kč |
| 30 000 | 1,14654 Kč | 34 396,20 Kč |
| 50 000 | 1,08059 Kč | 54 029,50 Kč |
| 70 000 | 1,04154 Kč | 72 907,80 Kč |
| 100 000 | 1,00358 Kč | 100 358,00 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |



