
1N5233BTR | |
|---|---|
DigiKey Part Number | 1N5233BFSTR-ND - Tape & Reel (TR) 1N5233BFSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5233BTR |
Description | DIODE ZENER 6V 500MW DO35 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6 V 500 mW ±5% Through Hole DO-35 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 3.5 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-35 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 7 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,22600 Kč | 22,26 Kč |
| 100 | 1,37750 Kč | 137,75 Kč |
| 500 | 0,99866 Kč | 499,33 Kč |
| 1 000 | 0,87604 Kč | 876,04 Kč |
| 2 000 | 0,77220 Kč | 1 544,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,61050 Kč | 3 052,50 Kč |
| 10 000 | 0,54572 Kč | 5 457,20 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |










