Zener Diode 5.6 V 500 mW ±5% Surface Mount SOD-80 MiniMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TZM5232B-GS18

DigiKey Part Number
112-TZM5232B-GS18TR-ND - Tape & Reel (TR)
112-TZM5232B-GS18CT-ND - Cut Tape (CT)
112-TZM5232B-GS18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TZM5232B-GS18
Description
DIODE ZENER 5.6V 500MW SOD80
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 5.6 V 500 mW ±5% Surface Mount SOD-80 MiniMELF
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
5 µA @ 3 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
175°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-80 MiniMELF
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
11 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TZMC5V6-GS08Vishay General Semiconductor - Diodes Division32 802TZMC5V6-GS08CT-ND7,93000 KčDirect
1N4625URMicrochip Technology1781N4625UR-ND115,33000 KčSimilar
1N4626URMicrochip Technology1941N4626UR-ND84,05000 KčSimilar
1N4626UR-1Microchip Technology24150-1N4626UR-1-ND128,26000 KčSimilar
1N5231BUR-1Microchip Technology1291N5231BUR-1-ND70,28000 KčSimilar
In-Stock: 4 843
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,38000 Kč9,38 Kč
105,81900 Kč58,19 Kč
1003,66430 Kč366,43 Kč
5002,73290 Kč1 366,45 Kč
1 0002,43196 Kč2 431,96 Kč
2 0002,17805 Kč4 356,10 Kč
5 0001,90281 Kč9 514,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,73249 Kč17 324,90 Kč
20 0001,58919 Kč31 783,80 Kč
30 0001,51618 Kč45 485,40 Kč
50 0001,43415 Kč71 707,50 Kč
70 0001,38557 Kč96 989,90 Kč
100 0001,33836 Kč133 836,00 Kč
Manufacturers Standard Package
Unit Price without VAT:9,38000 Kč
Unit Price with VAT:11,34980 Kč