
1N4626UR-1 | |
|---|---|
DigiKey Part Number | 150-1N4626UR-1-ND |
Manufacturer | |
Manufacturer Product Number | 1N4626UR-1 |
Description | DIODE ZENER 5.6V 500MW DO213AA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 500 mW ±5% Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 1400 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 4 V |
Packaging Bulk | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Part Status Active | Operating Temperature -65°C ~ 175°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-213AA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,14000 Kč | 129,14 Kč |
| 100 | 119,89860 Kč | 11 989,86 Kč |
| Unit Price without VAT: | 129,14000 Kč |
|---|---|
| Unit Price with VAT: | 156,25940 Kč |


