Similar

TLZ4V3B-GS18 | |
|---|---|
DigiKey Part Number | TLZ4V3B-GS18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLZ4V3B-GS18 |
Description | DIODE ZENER 4.3V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 500 mW Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 3 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOD-80 MiniMELF |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 40 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4623UR-1 | Microchip Technology | 0 | 150-1N4623UR-1-ND | 141,95895 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,62630 Kč | 16 263,00 Kč |
| 20 000 | 1,55217 Kč | 31 043,40 Kč |
| Unit Price without VAT: | 1,62630 Kč |
|---|---|
| Unit Price with VAT: | 1,96782 Kč |


