New Product
SlimSMAW(DO-221AD)_Top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SlimSMAW(DO-221AD)_Top
DO-221AC (SlimSMA) Bottom View

TA6L62AHM3/H

DigiKey Part Number
112-TA6L62AHM3/HTR-ND - Tape & Reel (TR)
112-TA6L62AHM3/HCT-ND - Cut Tape (CT)
112-TA6L62AHM3/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TA6L62AHM3/H
Description
TVS DIODE, 600W, 62V, 5%, SLIMSM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
85V Clamp 7.1A Ipp Tvs Diode Surface Mount SlimSMAW (DO-221AD)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
53V
Voltage - Breakdown (Min)
58.9V
Voltage - Clamping (Max) @ Ipp
85V
Current - Peak Pulse (10/1000µs)
7.1A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 185°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-221AC, SMA Flat Leads
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 490
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,07000 Kč12,07 Kč
107,44900 Kč74,49 Kč
1004,75420 Kč475,42 Kč
5003,58738 Kč1 793,69 Kč
1 0003,21016 Kč3 210,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 5002,67315 Kč9 356,02 Kč
7 0002,44057 Kč17 083,99 Kč
10 5002,32199 Kč24 380,90 Kč
17 5002,18877 Kč38 303,47 Kč
24 5002,10987 Kč51 691,81 Kč
35 0002,03317 Kč71 160,95 Kč
87 5001,95056 Kč170 674,00 Kč
Manufacturers Standard Package
Unit Price without VAT:12,07000 Kč
Unit Price with VAT:14,60470 Kč