DO-219AB SFM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-219AB SFM
DO-219AB SFM

T4F30AHM3/I

DigiKey Part Number
112-T4F30AHM3/ITR-ND - Tape & Reel (TR)
112-T4F30AHM3/ICT-ND - Cut Tape (CT)
112-T4F30AHM3/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T4F30AHM3/I
Description
TVS DIODE 25.6VWM 41.4V DO219AB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
41.4V Clamp 9.7A Ipp Tvs Diode Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
25.6V
Voltage - Breakdown (Min)
28.5V
Voltage - Clamping (Max) @ Ipp
41.4V
Current - Peak Pulse (10/1000µs)
9.7A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 185°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-219AB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19 820
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,03000 Kč6,03 Kč
104,14000 Kč41,40 Kč
1001,81010 Kč181,01 Kč
5001,72690 Kč863,45 Kč
1 0001,58126 Kč1 581,26 Kč
2 0001,57086 Kč3 141,72 Kč
5 0001,56045 Kč7 802,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,37320 Kč13 732,00 Kč
20 0001,35239 Kč27 047,80 Kč
30 0001,32534 Kč39 760,20 Kč
50 0001,24492 Kč62 246,00 Kč
100 0001,20223 Kč120 223,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,03000 Kč
Unit Price with VAT:7,29630 Kč