


TEN 40-2415N | |
|---|---|
DigiKey Part Number | 1951-2180-ND |
Manufacturer | |
Manufacturer Product Number | TEN 40-2415N |
Description | DC DC CONVERTER 24V 40W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 1.67A 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 40-2415N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.67A | |
Power (Watts) | 40 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 80°C (With Derating) | |
Efficiency | 91% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | |
Supplier Device Package | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 648,25000 Kč | 1 648,25 Kč |
| 5 | 1 545,47000 Kč | 7 727,35 Kč |
| 10 | 1 442,68800 Kč | 14 426,88 Kč |
| 30 | 1 400,13967 Kč | 42 004,19 Kč |
| 50 | 1 388,59240 Kč | 69 429,62 Kč |
| 100 | 1 366,11990 Kč | 136 611,99 Kč |
| Unit Price without VAT: | 1 648,25000 Kč |
|---|---|
| Unit Price with VAT: | 1 994,38250 Kč |






