
T15B30CAHM3/I | |
|---|---|
DigiKey Part Number | 112-T15B30CAHM3/ITR-ND - Tape & Reel (TR) 112-T15B30CAHM3/ICT-ND - Cut Tape (CT) 112-T15B30CAHM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T15B30CAHM3/I |
Description | DIODE, TVS, 1.5KW, 30V, BIDIRECT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 41.4V Clamp 37.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 25.6V | |
Voltage - Breakdown (Min) | 28.5V | |
Voltage - Clamping (Max) @ Ipp | 41.4V | |
Current - Peak Pulse (10/1000µs) | 37.4A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 185°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,70000 Kč | 22,70 Kč |
| 10 | 14,14400 Kč | 141,44 Kč |
| 100 | 9,24640 Kč | 924,64 Kč |
| 500 | 7,14470 Kč | 3 572,35 Kč |
| 1 000 | 6,47105 Kč | 6 471,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 200 | 5,61368 Kč | 17 963,78 Kč |
| 6 400 | 5,16460 Kč | 33 053,44 Kč |
| 9 600 | 4,94005 Kč | 47 424,48 Kč |
| 16 000 | 4,75631 Kč | 76 100,96 Kč |
| 22 400 | 4,57259 Kč | 102 426,02 Kč |
| Unit Price without VAT: | 22,70000 Kč |
|---|---|
| Unit Price with VAT: | 27,46700 Kč |




