
1.5SMBJ26CA-H | |
|---|---|
DigiKey Part Number | 118-1.5SMBJ26CA-HTR-ND - Tape & Reel (TR) 118-1.5SMBJ26CA-HCT-ND - Cut Tape (CT) 118-1.5SMBJ26CA-HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMBJ26CA-H |
Description | TVS DIODE 26VWM 42.1VC DO214AA |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 35.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 35.7A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 26V | Supplier Device Package |
Voltage - Breakdown (Min) 28.9V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 42.1V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,73000 Kč | 23,73 Kč |
| 10 | 14,88800 Kč | 148,88 Kč |
| 100 | 9,74100 Kč | 974,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,52274 Kč | 3 761,37 Kč |
| 1 000 | 6,80818 Kč | 6 808,18 Kč |
| 1 500 | 6,44387 Kč | 9 665,81 Kč |
| 2 500 | 6,03415 Kč | 15 085,38 Kč |
| 3 500 | 5,79149 Kč | 20 270,22 Kč |
| 5 000 | 5,55565 Kč | 27 778,25 Kč |
| Unit Price without VAT: | 23,73000 Kč |
|---|---|
| Unit Price with VAT: | 28,71330 Kč |











