


SSC54-M3/57T | |
|---|---|
DigiKey Part Number | SSC54-M3/57TGITR-ND - Tape & Reel (TR) SSC54-M3/57TGICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SSC54-M3/57T |
Description | DIODE SCHOTTKY 40V 5A DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 5A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SSC54-M3/57T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 490 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,57000 Kč | 24,57 Kč |
| 10 | 15,41300 Kč | 154,13 Kč |
| 100 | 10,08740 Kč | 1 008,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 7,22627 Kč | 6 142,33 Kč |
| 1 700 | 6,58077 Kč | 11 187,31 Kč |
| 2 550 | 6,25172 Kč | 15 941,89 Kč |
| 4 250 | 5,88196 Kč | 24 998,33 Kč |
| 5 950 | 5,66293 Kč | 33 694,43 Kč |
| 8 500 | 5,45002 Kč | 46 325,17 Kč |
| Unit Price without VAT: | 24,57000 Kč |
|---|---|
| Unit Price with VAT: | 29,72970 Kč |




